• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 337-161-200 Kern 337-161-200 weight case

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kern 337-161-200 weight case

  • Wooden case for individual weights (control weight, 50 kg)
  • This text is machine translated.

Technical specifications

  • Power supply included: Yes / No: No.
  • Battery included: Yes / No: No.
  • Battery included: Yes / No: No.
Product type

Wooden weight box

Features

Wooden box

Series

337

Weight

7000 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3778232 Kern 337-161-200 Kern 337-161-200 weight case

User & Safety Instructions

User & Safety Instructions 3778232 Kern 337-161-200 Kern 337-161-200 weight case