• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 572-39 Precision scales Weight range 4.200 kg Readability 10 mg mains-powered Multicolour

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Precision scales

  • All-rounder e.g. as precision scales in the laboratory or in harsh industrial use

Technical specifications

Series

572

Weight range

4.200 kg

Product type

Precision scales

Weight resolution

0.01 g

Readability

10 mg

Weighing plate dimensions

150 mm

Load capacity

4200 g

Display

Digital

Power supply (LOV)

mains-powered

Manufacturer's standards (no certificate)

Factory colour

Multicolour

Power supply (details)

100 V - 240 V

Dim

(L x W x H) 220 x 400 x 340 mm

Weight

2.300 kg

Calibratable

No

Weighing plate

Stainless steel

Width

400 mm

Height

340 mm

Length

220 mm

Reproducibility

20 mg

Type

572-39

Features

Calibratable

Top plate (Ø)

150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2255672 Kern 572-39 Precision scales Weight range 4.200 kg Readability 10 mg mains-powered Multicolour

User & Safety Instructions

User & Safety Instructions 2255672 Kern 572-39 Precision scales Weight range 4.200 kg Readability 10 mg mains-powered Multicolour

Description

Many laboratory-typical functions, such as recipe function, percentage determination, GLP logging and the high precision make KERN 572 a reliable partner for daily work in the LaborThe robust design, the industry-typical functions such as piece counting function, vibration-free weighing and the large weighing ranges predestine this series for all industrial applications, In which highest precision is required freely programmable weighing unit, e.g. Display directly in thread length g/m, paper weight g/m2, or similar robust die-cast aluminum housing, provides for a stable stand, protects the weighing technology and is insensitive in daily use Ring-shaped wind protection as standard for models with weighing plate size Ø 106 mm. Weighing room Ø×H 157×43 mm Eyelet and hook for under-floor weighing as standard on models with readability = 0.001 gSafety hood included in delivery Models with resolution of over 240,000 points: Standard spirit level for exact leveling of the scales To make it easier for you to select your KERN scales, we have listed a quality code for you for each model, Which consists of two quality characteristics and provides you with a further decision aid for the perfect balance for your application in addition to the product features, technical data and pictograms

This text is machine translated.

Scope of delivery

  • - Power supply
  • - Operating instructions
  • - plug-in power supply 

What kind of Laboratory Scales are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.