• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern CKE 360-3 Counting scales CKE 360-3 Weight range 360 g Readability 0.001 g via PSU, rechargeable Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Self-explanatory counting scales with lab accuracy, number resolution up to 360,000 points

  • Self-explanatory graphic-supported operator panel, even without operating instructions, immediately understandable sequence of the counting process.
  • - no learning time = saves costs
  • - ideal for the inexperienced user
  • - visualized sequence avoids operating errors
  • The 4 operations are carried out from left to right:
  • Place empty container on the weighing plate and tarnish with the push of a button (TARE)
  • Fill the reference quantity of the counting quantity in the container (5, 10 or 20 pieces)
  • Confirm the selected reference number by pressing a button (5, 10 or 20)
  • Fill the counter quantity into the container. The quantity is shown directly in the display
  • Accurate counting: Automatic reference optimization gradually improves the average part weight
  • Two scales in one: Switch from counting mode to weighing mode by pressing a button
  • Battery operation possible, only for models with weighing plate size B×T 340×240 mm, batteries 6×1.5 V Size C not standard, operating time up to 40 h,
  • This text is machine translated.

Technical specifications

Weight range

360 g

Product type

Counting scales

Readability

0.001 g

Power supply (LOV)

via PSU

rechargeable

Manufacturer's standards (no certificate)

Factory colour

Multicolour

Power supply (details)

100 V - 240 V, 50 / 60 Hz

Dim

(L x W x H) 250 x 167 x 85 mm

Weight

1 kg

Calibratable

No

Calibration service

963-127

Width

167 mm

Height

85 mm

Length

250 mm

Reproducibility

1 mg

Type

CKE 360-3

Features

Counting

Top plate (Ø)

81 mm

Documents & Downloads

Datasheet

Datasheet 1552012 Kern CKE 360-3 Counting scales CKE 360-3 Weight range 360 g Readability 0.001 g via PSU, rechargeable Multicolour

User & Safety Instructions

User & Safety Instructions 1552012 Kern CKE 360-3 Counting scales CKE 360-3 Weight range 360 g Readability 0.001 g via PSU, rechargeable Multicolour