• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern DE-A13 DEA13 Wall mount for display device for Platform scale KERN DE-D

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall mount for display device for Platform scale KERN DE-D

  • Wall mount for display device for Platform scale KERN DE-D

Technical specifications

Product type

Weighing platform

Dim

(W x H x D) 200 x 40 x 100 mm

Calibratable

No

Height

40 mm

Depth

100 mm

Width

200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 755466 Kern DE-A13 DEA13 Wall mount for display device for Platform scale KERN DE-D

User & Safety Instructions

User & Safety Instructions 755466 Kern DE-A13 DEA13 Wall mount for display device for Platform scale KERN DE-D

More interesting products

(*All information is plus legal VAT)