• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern NFC 600K-1M Drive-through scales NFC 600K-1M Weight range 600 kg Readability 200 g via PSU

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Weight range

600 kg

Product type

Drive-through scales

Readability

200 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Dim

(L x W x H) 1220 x 1600 x 95 mm

Weight

130000 g

Weight resolution

200 g

Calibratable

Yes

Weighing plate

Steel (powder-coated)

Width

1600 mm

Height

95 mm

Length

1220 mm

Reproducibility

0.2 kg

Type

NFC 600K-1M

Features

Counting

Top plate (width)

1000 mm

Top plate (length)

1000 mm

Series

NFC

Max. ambient temperature

40 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3776642 Kern NFC 600K-1M Drive-through scales NFC 600K-1M Weight range 600 kg Readability 200 g via PSU

User & Safety Instructions

User & Safety Instructions 3776642 Kern NFC 600K-1M Drive-through scales NFC 600K-1M Weight range 600 kg Readability 200 g via PSU

Information

Information 3776642 Kern NFC 600K-1M Drive-through scales NFC 600K-1M Weight range 600 kg Readability 200 g via PSU