• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern NXC 600K-1M Drive-through scales NXC 600K-1M Weight range 600 kg Readability 200 g via PSU

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IoT line passage scales Kern NXC 600K-1M

  • Stainless steel drive-through scale (IP67) with stainless steel evaluation unit (IP68), optionally with calibration
  • This text is machine translated.

Technical specifications

  • Calibration value [e]: 0.2 kg
  • Class of calibration / accuracy class III.
  • Minimum weight [Min]: 4 kg
  • Reproducibility 0.2 kg
  • Linearity: ± 0.6 kg
  • Minimum part weight when counting parts - under laboratory conditions: 200 g.
  • Minimum part weight when counting parts - under normal conditions: 2 kg
  • Weighing system: Stretch measurement strips
  • Start-up time 3 seconds
  • Material of weighing plate: Stainless steel
  • Weighing platform dimensions (WxTxH) 1600×1220×95 mm
  • Display type: LCD
  • Display digit height: 48 mm
  • Units: Kg; g; FFA; PCS; %
  • Supplied power supply: Power supply
  • Li-Ion rechargeable battery type
  • Battery optional: Battery optional - internal
  • Battery charging time 8 h
  • Battery life - backlight on 11 hours
  • Battery life - backlight off: 22 hours
  • Auto-off interval(s) in battery/rechargeable battery mode: 5 min,2 min,1 min,30 min,60 min,30 sec.
  • Battery: No battery
  • Input voltage power supply/current [Max]: 110 V - 240 V AC
  • Plug-in power supply/adapter for countries – included in delivery: EURO
  • Plug-in power supply type: Built-in power supply
  • Power supply included: Yes / No: Yes
  • Battery included: Yes / No: No.
  • Battery included: Yes / No: No.
  • Interfaces: RS-232 (optional, factory),Ethernet (optional, factory),WLAN (optional, factory),Alibi memory (optional, factory),analogue (0 - 10 V) (optional, factory),analog (4 - 20 mA) (optional, factory),Bluetooth BLE (v4.0) (optional, factory),USB device (optional, factory)
  • Load cell connection: 6-conductor
Weight range

600 kg

Product type

Drive-through scales

Readability

200 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Dim

(L x W x H) 1220 x 1600 x 95 mm

Weight

130000 g

Weight resolution

200 g

Calibratable

Yes

Weighing plate

Stainless steel

Width

1600 mm

Height

95 mm

Length

1220 mm

Reproducibility

0.2 kg

Type

NXC 600K-1M

Features

Calibratable

Top plate (width)

1000 mm

Top plate (length)

1000 mm

Series

NXC

Accuracy class

III

Max. ambient temperature

40 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3776645 Kern NXC 600K-1M Drive-through scales NXC 600K-1M Weight range 600 kg Readability 200 g via PSU

User & Safety Instructions

User & Safety Instructions 3776645 Kern NXC 600K-1M Drive-through scales NXC 600K-1M Weight range 600 kg Readability 200 g via PSU

Information

Information 3776645 Kern NXC 600K-1M Drive-through scales NXC 600K-1M Weight range 600 kg Readability 200 g via PSU

Description

Features

  • Robust drive through balance made of high-grade steel for a quick weighing of, for example, laundry cars, container cars, wheeled containers etc.
  • Suitable for the increased hygienic requirements in the food industry, the pharmaceutical industry and the chemical industry
  • Supports you in your HACCP compliant quality system
  • Weighing bridge: Stainless steel, extremely bending-resistant thanks to high material thickness, 4 welded stainless steel load cells, dust and splash-water protection IP68
  • Evaluation device: Stainless steel, dust and splash-protection IP68, for details see Kern KXC-TM
  • IoT Line: Connectable scale with a comfortable operating philosophy
  • Industry 4.0: Data and control commands can be exchanged optionally via up to four interfaces according to individual requirements: Two wired (RS-232, Ethernet, USB or analogue module) and two radio interfaces (WLAN, Bluetooth)
  • Optionally with Alibi storage for paperless archiving of the weighing results. This means that the results of the calibrated weighing can also be electronically evaluated and processed in accordance with the regulations
  • Wall bracket for wall mounting the evaluation unit as standard;

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.