• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern OBL 135T241 Transmission microscope Trinocular 1000 x Transmitted light

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transmitted light microscope digital set OBL 135T241

  • Transmitted light (infinity)
  • With tablet camera
  • Halogen lighting

Technical specifications

Product type

Transmission microscope

Type

Trinocular

Type

Upright

Optical magnification (min.)

40 x

Optical magnification (max.)

1000 x

Clearance (min.)

0.19 mm

Clearance (max.)

12.1 mm

Lighting type

Transmitted light

Bulb type

HV halogen

Bulb rating

20 W

Factory colour

Multicolour

Dim

(L x W x H) 395 x 200 x 400 mm

Length

395 mm

Width

200 mm

Height

400 mm

Weight

7300 g

Documents & Downloads

Datasheet

Datasheet 2252544 Kern OBL 135T241 Transmission microscope Trinocular 1000 x Transmitted light

User & Safety Instructions

User & Safety Instructions 2252544 Kern OBL 135T241 Transmission microscope Trinocular 1000 x Transmitted light

Description

The powerful OBL series is now also available as a complete digital solution for your live examination. Optionally with adapted tablet or C-mount camera. The suitable C-mount adapter is included in the delivery
The OBL-1 series is characterized by its infinity optics and is therefore ideally suited for all transmitted light applications for the more demanding users. The robust and ergonomic base ensures safe and comfortable working
Depending on the application, models with a strong, infinitely dimmable 3 W LED or a 20 W halogen lighting (Philips) are available|
The 1.25 ABBE fixed-center and focusable condenser with aperture and illuminated field aperture allows you to achieve simplified Köhler illumination without the center being adjustable
The adapted CORE ODC 241 tablet camera was developed especially for the simple, comfortable and direct examination of the sample on the screen. Ideally suited for students in training or for demonstration purposes in the laboratory

This text is machine translated.

Features

  • Contrast methods: Light field (standard), dark field (optional), polarization (optional), phase contrast (optional), fluorescence (optional)
  • eyepieces: HWF 10x/Ø20mm
  • Lenses: 4x/10x/40x/100x (E-Plan)
  • Optical system: Infinity
  • Cross table: 145x130mm
  • Condensor: Abbe N.A. 1.25
  • (with aperture) Illumination: 20W Halogen LED (transmitted light), simple Köhler illumination
  • Resolution: 5 MP
  • Interface: WLAN, USB 2.0, HDMI, SD
  • FPS: 15 - 30
  • Sensor: 1/2.5" CMOS, color

Scope of delivery

  • Dust protection hood
  • Eyecups
  • Operating instructions
  • Power cable;
  • Allen key
  • Spare fuse
  • Spare bulb
  • Calibration slides
  • C-mount adapter