• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern OBN 132T241 Transmission microscope Trinocular 1000 x Transmitted light

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transmitted light microscope digital set OBN 132T241

  • Transmitted light (infinity)
  • With tablet camera
  • Halogen lighting

Technical specifications

Product type

Transmission microscope

Type

Trinocular

Type

Upright

Optical magnification (min.)

40 x

Optical magnification (max.)

1000 x

Clearance (min.)

0.19 mm

Clearance (max.)

12.1 mm

Lighting type

Transmitted light

Bulb type

HV halogen

Bulb rating

20 W

Factory colour

Multicolour

Dim

(L x W x H) 390 x 200 x 420 mm

Length

390 mm

Width

200 mm

Height

420 mm

Weight

10500 g

Documents & Downloads

Datasheet

Datasheet 2252550 Kern OBN 132T241 Transmission microscope Trinocular 1000 x Transmitted light

User & Safety Instructions

User & Safety Instructions 2252550 Kern OBN 132T241 Transmission microscope Trinocular 1000 x Transmitted light

Description

The professional and versatile OBN-S series is now also available as a complete digital solution for your live examination. Optionally with adapted tablet or C-mount camera. The suitable C-mount adapter is included in the delivery
The OBN series is characterized by its unbeatable and consistently high quality and ergonomic design. The variety of modular components allows the OBN series to offer a high degree of individuality for the professional user
Depending on the application, you can choose from models with a strong, steplessly dimmable 3 W LED or a 20 W halogen lighting (Philips)
This series features professional Köhler lighting with adjustable lens hood and a 1.25-Abbe centering and height-adjustable condenser with adjustable aperture
The adapted CORE ODC 241 tablet camera was developed especially for the simple, comfortable and direct examination of the sample on the screen. Ideally suited for students in training or for demonstration purposes in the laboratory

This text is machine translated.

Features

  • Contrast methods: Light field (standard), dark field (optional), polarization (optional), phase contrast (option), fluorescence (option)
  • eyepieces: HWF 10x/Ø20mm
  • Lenses: 4x/10x/20x/40x/100x (plan)
  • Optical system: Infinity
  • Cross table: 175x145mm
  • Condensor: Abbe N.A. 1.25
  • (with aperture) Illumination: 20W halogen (transmitted light), Köhler illumination
  • Resolution: 5 MP
  • Interface: WLAN, USB 2.0, HDMI, SD
  • FPS: 15 - 30
  • Sensor: 1/2.5" CMOS, color

Scope of delivery

  • Dust protection hood
  • Eyecups
  • Operating instructions
  • Power cable;
  • Allen key
  • Spare fuse
  • Spare bulb
  • Calibration slides
  • C-mount adapter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.