• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern ORA 10BA Refractometer

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Refractometer

  • Brix 0-10%

Technical specifications

Product type

Refractometer

Reading type

Refraction index

Display

Analogue

Weight

.3 kg

Width

198 mm

Length

40 mm

Height

40 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1320798 Kern ORA 10BA Refractometer

User & Safety Instructions

User & Safety Instructions 1320798 Kern ORA 10BA Refractometer

Information

Information 1320798 Kern ORA 10BA Refractometer

Description

The models of THE Kern ORA series are universal, maintenance-free analogue handheld refractometers. The handy and robust design makes possible a simple, efficient and lasting use in the daily routine. Manual conversion is avoided by selecting multiple scales and excludes application errors. These scales are specially developed, exactly calculated and checked. They are also characterized by very thin and clear lines. The optical system and Prism cover are made from special materials which allow low-tolerance measurements. All models are equipped with an eyepiece with a simple and smooth setting option at different vision strengths. The models marked with ATC possess an automatic temperature compensation, which enables exact measurements at different ambient temperatures (10 °C -30 °C).Scope of application Sugar:The ORA models are particularly suitable for measuring the Brix value. These are used to determine the sugar content in food, especially in fruit, vegetables, juice and sugary drinks. These refractometers are equally well suited for monitoring industrial processes (monitoring of coolant, oils and fats)Main areas of application:Industry: Process and quality control, lubricant control.Food industry: Beverages, fruit, fruit, sweets.Agriculture: Determining the maturity level of fruits for the quality control of the harvest.Restaurants and large kitchens.

This text is machine translated.

Features

  • The KERN ORA refractometers are universal, maintenance free analogue handheld refractometers.
  • The handy and robust design allows the easy, efficient and sustainable use in everyday life.
  • Manually calculated conversions and errors of the user are avoided by multiple selectable scales.
  • These scales are especailly developed, exactly calculated and checked. They are also characterized by their thin and clear lines.
  • The optical system and the prism cover are made of special material which allows a low-tolerance measuring.
  • All ORA models are equipped with an eyepiece for easy and smooth setting for many different diopter strengths.
  • The models marked with “ATC” have an automatic temperature compensation which enables accurate measurement at different ambient temperatures (10 °C to 30 °C).

Scope of delivery

  • Transport box
  • Dropper
  • Screwdriver
  • Cleaning cloth
  • Calibration solution.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 181.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)