• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern & Sohn ATU-04 ATU04 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Data transfer software, interface cable included

  • Data transfer software
  • interface cable included

Technical specifications

Compatible with

Sauter

Weight

2 g

Width

200 mm

Height

100 mm

Length

300 mm

Type

ATU04

Calibratable

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 755381 Kern & Sohn ATU-04 ATU04 1 pc(s)

User & Safety Instructions

User & Safety Instructions 755381 Kern & Sohn ATU-04 ATU04 1 pc(s)

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)