
Total (€ 299.00 / piece)
€ 299.00
incl. VAT
14-day return policy included
Highlights & Details
Table scale CORE FFN 15K2IPN
- Weighing range 15 kg
- Readability 2 g
- Stainless steel housing
- Dust and splash-proof (IP65)
- Dragonfly and foot screws
- Battery and mains operation
- This text is machine translated.
Technical specifications
- Linearity 4g
- Weight range
15 kg
- Product type
Table top scales
- Readability
2 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
110 - 230 V/AC
- Dim
(L x W x H) 127 x 243 x 127 mm (Casing)
- Weight
4 kg
- Weight resolution
2 g
- Calibratable
No
- Weighing plate
Stainless steel
- Dim. (add. text)
Casing
- Width
243 mm
- Height
127 mm
- Length
127 mm
- Reproducibility
0.002 kg
- Type
FFN 15K2IPN
- Features
Calibratable
- Top plate (width)
233 mm
- Top plate (length)
193 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 103598 Kern Table top scales FFN 15K2IPN Weight range 15 kg Readability 2 g rechargeable, via PSU Silver
User & Safety Instructions
User & Safety Instructions 103598 Kern Table top scales FFN 15K2IPN Weight range 15 kg Readability 2 g rechargeable, via PSU Silver
Information
Information 103598 Kern Table top scales FFN 15K2IPN Weight range 15 kg Readability 2 g rechargeable, via PSU Silver
Description
Robust Table scales with large weighing range, for the food industry or industrial use, protected by stainless steel IP67. The stainless steel-proof enclosure rust-free and easy to clean, for easy transport serve recessed grip at the bottom.
This text is machine translated.
This text is machine translated.
Features
- Large LCD display
- Switchable weight unit (kg/lb)
- Tara and zero reset button
- Beleuchtetetes Display
- Auto-off (battery) 15 min, 5 min, 3 min, off
- Digit height 25 mm
Scope of delivery
- Weighing plate
- Power supply unit
- Rechargeable battery
- Allen key
- Operating instructions.
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









