• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern Table top scales FFN 6K1IPN Weight range 6 kg Readability 1 g rechargeable, via PSU Silver

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Table scale CORE FFN 6K1 ipn

  • Weighing range 6 kg
  • Readability 1 g
  • Stainless steel housing
  • Dust and splash-proof (IP65)
  • Dragonfly and foot screws
  • Battery and mains operation
  • This text is machine translated.

Technical specifications

  • Linearity 1g
Weight range

6 kg

Product type

Table top scales

Readability

1 g

Display

Digital

Power supply (LOV)

rechargeable

via PSU

Manufacturer's standards (no certificate)

Factory colour

Silver

Power supply (details)

110 - 230 V/AC

Dim

(L x W x H) 127 x 243 x 127 mm (Casing)

Weight

4 kg

Weight resolution

1 g

Calibratable

No

Weighing plate

Stainless steel

Dim. (add. text)

Casing

Width

243 mm

Height

127 mm

Length

127 mm

Reproducibility

0.001 kg

Type

FFN 6K1IPN

Features

Calibratable

Top plate (width)

233 mm

Top plate (length)

193 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 103601 Kern Table top scales FFN 6K1IPN Weight range 6 kg Readability 1 g rechargeable, via PSU Silver

User & Safety Instructions

User & Safety Instructions 103601 Kern Table top scales FFN 6K1IPN Weight range 6 kg Readability 1 g rechargeable, via PSU Silver

Information

Information 103601 Kern Table top scales FFN 6K1IPN Weight range 6 kg Readability 1 g rechargeable, via PSU Silver

Description

Robust Table scales with large weighing range, for the food industry or industrial use, protected by stainless steel IP67. The stainless steel-proof enclosure rust-free and easy to clean, for easy transport serve recessed grip at the bottom.

This text is machine translated.

Scope of delivery

  • Weighing plate
  • Power supply unit
  • Rechargeable battery
  • Allen key
  • Operating instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 502.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)