• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern KERN Hanging scales CH 50K50 Weight range 50 kg Readability 50 g battery-powered

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kern KERN Hanging scales CH 50K50 Weight range 50 kg Readability 50 g battery-powered

  • Built-in measuring tape (1 m)
  • Animal weighing program filters out vibrations

Technical specifications

Weight range

50 kg

Product type

Hanging scales

Readability

50 g

Display

Digital

Power supply (LOV)

battery-powered

Manufacturer's standards (no certificate)

Power supply (details)

9 V battery pack

Dim

(L x W x H) 176.5 x 90 x 176.5 mm (Casing)

Weight

0.35 kg

Weight resolution

50 g

Calibratable

No

Weighing plate

Steel

Dim. (add. text)

Casing

Width

90 mm

Height

176.5 mm

Length

176.5 mm

Reproducibility

0.05 kg

Type

KERN

Features

Calibratable

Incl. hook

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 120355 Kern KERN Hanging scales CH 50K50 Weight range 50 kg Readability 50 g battery-powered

User & Safety Instructions

User & Safety Instructions 120355 Kern KERN Hanging scales CH 50K50 Weight range 50 kg Readability 50 g battery-powered

Information

Information 120355 Kern KERN Hanging scales CH 50K50 Weight range 50 kg Readability 50 g battery-powered

Conformity certificate

Conformity certificate 120355 Kern KERN Hanging scales CH 50K50 Weight range 50 kg Readability 50 g battery-powered

Description

Hanging scales with stainless steel hook for multi-purpose application. Thanks to their compact housing these handy and compact scales are suitable for everyday use. The 11 mm LCD ensures a good read-out. Tare button, data-hold function and the integrated 1 m measuring tape complete the list of features. The Auto-Off function switches the scales off after three minutes in order to preserve the batteries.

Scope of delivery

  • 9 V block battery
  • manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)