
Number
Highlights & Details
Voltcraft KS-5000 Luggage Scale
- Up to 50 kg
- Resolution: 0.01 kg
- LCD size: 34 x 12 mm
- Ideal for traveling
Technical specifications
- Weight range
50 kg
- Product type
Luggage scales
- Readability
10 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Grey
- Power supply (details)
3 V, 1 x CR2032
- Dim
(L x W x H) 35 x 147 x 29 mm
- Weight
85 g
- Width
147 mm
- Height
29 mm
- Length
35 mm
- Type
KS-5000
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2180168 VOLTCRAFT KS-5000 Luggage scales KS-5000 Weight range 50 kg Readability 10 g battery-powered Grey
User & Safety Instructions
User & Safety Instructions 2180168 VOLTCRAFT KS-5000 Luggage scales KS-5000 Weight range 50 kg Readability 10 g battery-powered Grey
Warranty Terms
Warranty Terms 2180168 VOLTCRAFT KS-5000 Luggage scales KS-5000 Weight range 50 kg Readability 10 g battery-powered Grey
Description
Features
- Zero & Tare function
- Units: kg/lb
- Data lock function
- Overload indication
- Low battery indicator
- Room temperature function
Scope of delivery
- Scales with Silicone holster and strap
- 1x 3V CR2032 Lithium battery
- User manual









