• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP AquaProof HookScale Hanging scales 1033 Weight range 50 kg battery-powered

EAN:
Part number:
Item no:
1/6
Image similar
Fast track dispatch on Tue 27 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 749.00
-97 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

AquaProof® HookScale - Portable luggage scale

  • High-quality stainless steel and ABS plasticWeight up to 50 kg, the precision is 10 g.Weight up to 10 kg, the precision is 5gLCD backlighting and well readable display

Technical specifications

Weight range

50 kg

Product type

Hanging scales

Display

Digital

Power supply (LOV)

battery-powered

Manufacturer's standards (no certificate)

Weight resolution

10 g

Type

AquaProof HookScale

Features

Incl. hook

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552674 FIAP AquaProof HookScale Hanging scales 1033 Weight range 50 kg battery-powered

Description

AquaProof® HookScale - With this small and compact scale with a maximum load capacity of up to 50 kg and the Tara, ON/OFF and digital display in KG, LB, OZ and JIN functions, you can not only determine the weight of luggage at the airport. You can also easily weigh things like vegetables, fruits, sweets or even a fish caught just before. Due to their handy size and intuitively designed handling Ideal, they are suitable for outdoor activities such as fishing, hunting, fishing and other leisure activities.Application tip:Please hold and hang the scales vertically and always hold them by the grip.Do not touch the outer shell of the fish scales while measuring, otherwise the scales will display the wrong data.The package contains:1x electronic fish scales, 1x user manual, 2x AAA battery

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 814.99€ 55.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)