• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern YKB-A03S10 Roll paper Kern YKB-A03S10

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Roll paper Kern YKB-A03S10

  • Paper roll (10 pcs.)
  • This text is machine translated.

Technical specifications

Product type

Paper roll

Dim

(L x W x H) 17 m x 57 mm x 40 mm

Calibratable

No

Height

40 mm

Depth

40 mm

Length

17 m

Width

57 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3720659 Kern YKB-A03S10 Roll paper Kern YKB-A03S10

Description

Features

  • Delivery: 10 pieces; length, approx. 17 m.