• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kibri 39454 H0 Extension to the circular engine shed Ottbergen one-stop

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Extension for circular engine shed Ottbergen one-stand

  • For creating lifelike stations
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Type

Extension to the circular engine shed Ottbergen one-stop

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 90 x 155 x 75 mm

Length

90 mm

Width

155 mm

Height

75 mm

Era

III

Description

Dimensions: L 16,8 x W 10 x H 12 cm. Level of difficulty: 2 (advanced learner)

Features

  • Kibri kit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)