• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 9475 N Roundhouse Kit

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Fleischmann 9475 N Roundhouse Kit

  • As many as required can be placed next to each other!
  • Rear door to allow locomotives to drive through!
  • Compatible with Fleischmann turntables!
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Play and pause symbol on a black background.

Technical specifications

Size

N

Type

Roundhouse

Age category

15 years and over

Type

Assembly kit

Features

Movable parts

Dim

(L x W) 182 mm x 195 mm

Length

182 mm

Width

195 mm

Description

Exceptionally detailed circular engine shed from Fleischmann with a large number of parts for individual detailing. The doors open and close independently of each other when the locomotives enter and leave. As with the prototype, to the rear of the engine shed is a door that can be opened to drive through the shed. More than one circular engine shed can be placed next to each other. Compatible with Fleischmann's thinking turntable

Features

  • 3 locomotive bays for 7.5° track angles
  • with 8 moveable door leaves
  • Fleischmann kit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 563.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)