• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kibri 39565 H0 Platform Hall Bonn

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

HO Bonn overall platform roof

  • Ideal for model and C tracks
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Type

Platform Hall Bonn

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 430 x 220 x 138 mm

Length

430 mm

Width

220 mm

Height

138 mm

Era

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 241712 Kibri 39565 H0 Platform Hall Bonn

Description

Can be placed randombly at the rear and next to each other Kibri kit. Supplied without travel information

Features

  • Kibri kit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)