• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright KA-4040SURSK SMD LED Red 650 mcd, 1100 mcd 120 ° 20 mA, 30 mA 1.95 V, 2.5 V

Product type
SMD LED
Forward voltage U(F)
1.95 V
2.5 V
Forward current I(F)
20 mA
30 mA
Light intensity I(V)
650 mcd
1100 mcd
Radiation angle
120 °
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

490 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.40 / piece)
€ 0.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD LED 4 x 4 x 3.6mm red with clear lens

  • Bracket mounting (right angle / side view)
  • High reliability and long service life.
  • Low power consumption
  • Compatible with automatic assembly machines

Technical specifications

  • Type of lens: Water-clear (water-clear lens)
  • Housing material: Thermoplastic / nylon
  • SMD mounting type (reflow-suitable)
  • Electrostatic Discharge Protection (ESD): Up to 3000 V (HBM)
Product type

SMD LED

Type

KA-4040SURSK

Factory colour

Red

Forward voltage U(F)

1.95 V

2.5 V

Forward current I(F)

20 mA

30 mA

Light intensity I(V)

650 mcd

1100 mcd

Wavelength

630 nm

Radiation angle

120°

Type

Lateral emission

Dim

(L x W x H) 4 x 4 x 3.6 mm

Length

4 mm

Technology

AlGaInP

Width

4 mm

Min. temperature

-40 °C

Height

3.6 mm

Max. temperature

85 °C

RoHS-compliant

Yes

Content

1 pc(s)

Moisture Sensitiviy Level (MSL)

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3825277 Kingbright KA-4040SURSK SMD LED Red 650 mcd, 1100 mcd 120 ° 20 mA, 30 mA 1.95 V, 2.5 V

User & Safety Instructions

User & Safety Instructions 3825277 Kingbright KA-4040SURSK SMD LED Red 650 mcd, 1100 mcd 120 ° 20 mA, 30 mA 1.95 V, 2.5 V

Description

SMD LED 4 x 4 x 3.6mm red with clear lens for lateral PCB mounting (Sideview)

This text is machine translated.

Scope of delivery

  • SMD-LED Kingbright Ka-40SURSK

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)