• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 0805 SMD LED 0805 Red 38 mcd 140 ° 20 mA 2 V

Product type
SMD LED
Forward voltage U(F)
2 V
Forward current I(F)
20 mA
Type
SMD (wired)
Type
0805
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4381 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire SMS LEDs, form 0805

  • Cable length 200 mm
  • 0805-casing

Our service for you

Technical specifications

Product type

SMD LED

Type

Wired SMD-LED design 0805

Factory colour

Red

Forward voltage U(F)

2 V

Forward current I(F)

20 mA

Type

SMD (wired)

Type

0805

Light intensity I(V)

38 mcd

Radiation angle

140°

Type

Clear

Dim

(L x W x H) 2 x 1.25 x 1.1 mm

Length

2 mm

Width

1.25 mm

Height

1.1 mm

RoHS-compliant

Yes

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2300485 TRU COMPONENTS 0805 SMD LED 0805 Red 38 mcd 140 ° 20 mA 2 V

User & Safety Instructions

User & Safety Instructions 2300485 TRU COMPONENTS 0805 SMD LED 0805 Red 38 mcd 140 ° 20 mA 2 V

Description

This SMD-LED in 0805-casing is suitable for use in modelling and model railways. The further processing becomes easy through the advantage that it is already pre-fabricated with a 200 mm long connection wire. The wire ends are galvanised.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.78*

What kind of SMD LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)