• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright KB-2620EW LED bargraph array 8x Red (L x W x H) 20.04 x 9.94 x 6.12 mm

Product type
LED bargraph array
CS
2.54 mm
Factory colour
Red
Type
KB-2620EW
Case colour
Red
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

478 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright KB-2620EW 4 Segment Red LED Light Bar

Our service for you

Technical specifications

Factory colour

Red

Product type

LED bargraph array

Type

KB-2620EW

CS

2.54 mm

Case colour

Red

Dim

(L x W x H) 20.04 x 9.94 x 6.12 mm

LEDs

8

Forward voltage U(F)

2 V

Forward current I(F)

30 mA

Light intensity I(V)

25 mcd

Width

9.94 mm

Height

6.12 mm

Length

20.04 mm

RoHS-compliant

Yes

Type

Radial lead

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888847 Kingbright KB-2620EW LED bargraph array 8x Red (L x W x H) 20.04 x 9.94 x 6.12 mm

Description

Features

  • Bars are housed in light tight compartments
  • Light bars may be PCB or panel mounted in both axis with 2.54mm lead spacing
  • Applications include backlighting, front panel indication and legend illumination
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)