• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright L-7104SB/1I2Y1 LED array Green, Red, Yellow

Product type
LED array
Factory colour
Green
Red
Yellow
Type
L-7104SB/1I2Y1
Forward voltage U(F)
2 V
2.1 V
2.2 V
Forward current I(F)
30 mA
25 mA
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

435 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.34 / piece)
€ 0.34
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright L-7104SB/1I2Y1GD Multicolour Quad LED Indicator

Our service for you

Technical specifications

Factory colour

Green

Red

Yellow

Product type

LED array

Type

L-7104SB/1I2Y1

Forward voltage U(F)

2 V

2.1 V

2.2 V

Forward current I(F)

30 mA

25 mA

Light intensity I(V)

20 mcd

15 mcd

RoHS-compliant

Yes

Type

Radial lead

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888728 Kingbright L-7104SB/1I2Y1 LED array Green, Red, Yellow

More interesting products

(*All information is plus legal VAT)