• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1881.8720 LED component 3x Red, Yellow, Green (W x H x D) 5.08 x 15.24 x 12.5 mm

1/2
Product type
LED component
Factory colour
Red
Yellow
Green
Type
1881.8720
Case colour
Black
Dim
(W x H x D) 5.08 x 15.24 x 12.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

249 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-way LED Module TFT

Our service for you

Technical specifications

Factory colour

Red

Yellow

Green

Product type

LED component

Type

1881.8720

Case colour

Black

Dim

(W x H x D) 5.08 x 15.24 x 12.5 mm

LEDs

3

Type (LEDs)

Diffused

Tinted

Forward voltage U(F)

2.3 V

Forward current I(F)

23 mA

23 mA

30 mA

Casing

3 mm

Width

5.08 mm

Height

15.24 mm

Depth

12.5 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 183654 Mentor 1881.8720 LED component 3x Red, Yellow, Green (W x H x D) 5.08 x 15.24 x 12.5 mm

User & Safety Instructions

User & Safety Instructions 183654 Mentor 1881.8720 LED component 3x Red, Yellow, Green (W x H x D) 5.08 x 15.24 x 12.5 mm

Description

This 3-way traffic light module is equipped with (from the top) one red, one yellow and one green 3-mm LED and can be stacked end-to-end.

More interesting products

(*All information is plus legal VAT)