• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright KP-1608SRC-PRV SMD LED 0603 Red 100 mcd 120 ° 20 mA 1.85 V Tape cut

1/2
Image similar
Packaging type
Tape cut
Product type
SMD LED
Forward voltage U(F)
1.85 V
Forward current I(F)
20 mA
Type
SMD
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.13 / piece)
€ 0.17
-24 %
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

SMD LED

Type

KP-1608SRC-PRV

Factory colour

Red

Forward voltage U(F)

1.85 V

Forward current I(F)

20 mA

Type

SMD

Type

0603

Light intensity I(V)

100 mcd

Wavelength

660 nm

Radiation angle

120°

Content

1 pc(s)

Casing

0603

Documents & Downloads

Datasheet

Datasheet 180100 Kingbright KP-1608SRC-PRV SMD LED 0603 Red 100 mcd 120 ° 20 mA 1.85 V Tape cut

User & Safety Instructions

User & Safety Instructions 180100 Kingbright KP-1608SRC-PRV SMD LED 0603 Red 100 mcd 120 ° 20 mA 1.85 V Tape cut

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.