• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright KPTD-3216MGC SMD LED 1206 Green 300 mcd, 600 mcd 34 ° 20 mA, 30 mA 2.1 V, 2.5 V

Product type
SMD LED
Forward voltage U(F)
2.1 V
2.5 V
Forward current I(F)
20 mA
30 mA
Type
1206
Light intensity I(V)
300 mcd
600 mcd
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2000 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD LED 3.2 x 1.6 x 1.8mm green with a clear dome lens

  • Integrated dome lens for focused beam angle
  • High light intensity in compact SMD dimensions
  • Ideal for light conductor coupling and status displays
  • Automatic configuration

Our service for you

Technical specifications

  • Halogen-free
Product type

SMD LED

Type

KPTD-3216MGC

Factory colour

Green

Forward voltage U(F)

2.1 V

2.5 V

Forward current I(F)

20 mA

30 mA

Type

1206

Light intensity I(V)

300 mcd

600 mcd

Wavelength

568 nm

574 nm

Radiation angle

34°

Type

SMD-LED with dome lens

Dim

(L x W x H) 3.2 x 1.6 x 1.8 mm

Length

3.2 mm

Technology

AlGaInP

Width

1.6 mm

Min. temperature

-40 °C

Height

1.8 mm

Max. temperature

85 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3825278 Kingbright KPTD-3216MGC SMD LED 1206 Green 300 mcd, 600 mcd 34 ° 20 mA, 30 mA 2.1 V, 2.5 V

User & Safety Instructions

User & Safety Instructions 3825278 Kingbright KPTD-3216MGC SMD LED 1206 Green 300 mcd, 600 mcd 34 ° 20 mA, 30 mA 2.1 V, 2.5 V

Description

SMD LED 3.2 x 1.6 x 1.8mm green with clear dome lens (dome lens)

This text is machine translated.

Scope of delivery

  • SMD-LED Kingbright KPTD-3216MGC

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)