• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright L-115WEYW LED indicator light (multi-colour) Red, Yellow Circular 3 mm 40 mcd, 20 mcd 60 ° 20 mA 2 V, 2.1 V

1/2
Image similar
Product type
LED indicator light (multi-colour)
Forward voltage U(F)
2 V
2.1 V
Forward current I(F)
20 mA
Casing
3 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.10 / piece)
€ 0.42
-76 %
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light (multi-colour)

Type

L-115WEYW

Factory colour

Red

Yellow

Forward voltage U(F)

2 V

2.1 V

Forward current I(F)

20 mA

Casing

3 mm

Type

Radial lead

Light intensity I(V)

40 mcd

20 mcd

Wavelength

625 nm

588 nm

Radiation angle

60°

Type (LEDs)

White

Diffused

Lens type

Circular

Content

1 pc(s)

Type

White (diffuse)

Casing

3 mm

Documents & Downloads

Datasheet

Datasheet 180250 Kingbright L-115WEYW LED indicator light (multi-colour) Red, Yellow Circular 3 mm 40 mcd, 20 mcd 60 ° 20 mA 2 V, 2.1 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?