• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright L-59EGW LED indicator light (multi-colour) Red, Green Circular 5 mm 60 mcd, 50 mcd 60 ° 20 mA 2 V, 2.2 V

1/2
Image similar
Product type
LED indicator light (multi-colour)
Forward voltage U(F)
2 V
2.2 V
Forward current I(F)
20 mA
Casing
5 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2424 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.33 / piece)
€ 0.71
-54 %
€ 0.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light (multi-colour)

Type

L-59EGW

Factory colour

Red

Green

Forward voltage U(F)

2 V

2.2 V

Forward current I(F)

20 mA

Casing

5 mm

Type

Radial lead

Light intensity I(V)

60 mcd

50 mcd

Wavelength

625 nm

568 nm

Radiation angle

60°

Type (LEDs)

White

Diffused

Lens type

Circular

Content

1 pc(s)

Type

White (diffuse)

Casing

5 mm

Documents & Downloads

Datasheet

Datasheet 180252 Kingbright L-59EGW LED indicator light (multi-colour) Red, Green Circular 5 mm 60 mcd, 50 mcd 60 ° 20 mA 2 V, 2.2 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)