

LED wired
L-7104ID-12V
Red
14 V
11.5 mA
12 V
11.5 mA
3 mm
Radial lead
20 mcd
625 nm
40°
Diffused
Tinted
LED 3 mm
with diffusor
Circular
(Ø) 3 mm
-40 °C
+70 °C
3 mm
Yes
1 pc(s)
yes
Datasheet 2888760 Kingbright L-7104ID-12V LED wired Red Circular 3 mm 20 mcd 40 ° 11.5 mA 14 V
User & Safety Instructions 2888760 Kingbright L-7104ID-12V LED wired Red Circular 3 mm 20 mcd 40 ° 11.5 mA 14 V