• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright L-7104VBC-D LED wired Blue Circular 3 mm 3700 mcd 20 ° 20 mA 3.3 V

Image similar
Product type
LED wired
Forward voltage U(F)
3.3 V
Forward current I(F)
20 mA
Casing
3 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

827 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.24 / piece)
€ 0.73
-67 %
€ 0.24
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

L-7104VBC-D

Factory colour

Blue

Forward voltage U(F)

3.3 V

Forward current I(F)

20 mA

Casing

3 mm

Type

Radial lead

Light intensity I(V)

3700 mcd

Wavelength

470 nm

Radiation angle

20°

Type (LEDs)

Water clear

Non-tinted

Technology

InGaN

Lens type

Circular

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1050452 Kingbright L-7104VBC-D LED wired Blue Circular 3 mm 3700 mcd 20 ° 20 mA 3.3 V

User & Safety Instructions

User & Safety Instructions 1050452 Kingbright L-7104VBC-D LED wired Blue Circular 3 mm 3700 mcd 20 ° 20 mA 3.3 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)