• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright L-7113ID-12V LED wired Red Circular 5 mm 30 mcd 30 ° 8.5 mA 12 V

Product type
LED wired
Forward voltage U(F)
12 V
Forward current I(F)
8.5 mA
Casing
5 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1350 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.53 / piece)
€ 3.71
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

L-7113ID 12V

Factory colour

Red

Forward voltage U(F)

12 V

Forward current I(F)

8.5 mA

Operating voltage

12 V

Operating current

8.5 mA

Casing

5 mm

Type

Radial lead

Light intensity I(V)

30 mcd

Wavelength

625 nm

Radiation angle

30°

Type (LEDs)

Diffused

Tinted

LED features

LED 5 mm

Lens type

Circular

Dim

(Ø) 5 mm

Min. temperature

-40 °C

Max. temperature

+70 °C

(Ø)

5 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2888807 Kingbright L-7113ID-12V LED wired Red Circular 5 mm 30 mcd 30 ° 8.5 mA 12 V

User & Safety Instructions

User & Safety Instructions 2888807 Kingbright L-7113ID-12V LED wired Red Circular 5 mm 30 mcd 30 ° 8.5 mA 12 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)