

Tape
LED wired
L-7113LGD
Green
1.9 V
25 mA
1.9 V
2 mA
5 mm
Radial lead
2 mcd
565 nm
30°
Diffused
Tinted
LED 5 mm
Circular
(Ø) 5 mm
-40 °C
+85 °C
5 mm
Yes
1 pc(s)
yes
Datasheet 2888797 Kingbright L-7113LGD LED wired Green Circular 5 mm 2 mcd 30 ° 25 mA 1.9 V Tape
User & Safety Instructions 2888797 Kingbright L-7113LGD LED wired Green Circular 5 mm 2 mcd 30 ° 25 mA 1.9 V Tape