• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright L-7113SEC-J3 LED wired Red Circular 5 mm 8000 mcd 20 ° 20 mA 2.2 V

Image similar
Product type
LED wired
Forward voltage U(F)
2.2 V
Forward current I(F)
20 mA
Casing
5 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1895 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.52 / piece)
€ 0.67
-22 %
€ 3.64
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

L-7113SEC-J3

Factory colour

Red

Forward voltage U(F)

2.2 V

Forward current I(F)

20 mA

Casing

5 mm

Type

Radial lead

Light intensity I(V)

8000 mcd

Wavelength

625 nm

Radiation angle

20°

Type (LEDs)

Water clear

Non-tinted

Technology

AlGaInP

Lens type

Circular

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1050453 Kingbright L-7113SEC-J3 LED wired Red Circular 5 mm 8000 mcd 20 ° 20 mA 2.2 V

User & Safety Instructions

User & Safety Instructions 1050453 Kingbright L-7113SEC-J3 LED wired Red Circular 5 mm 8000 mcd 20 ° 20 mA 2.2 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)