• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright L-934GD-TNR2.54 LED wired Green Circular 3 mm 25 mcd 40 ° 20 mA 2.2 V

Product type
LED wired
Forward voltage U(F)
2.2 V
Forward current I(F)
20 mA
Casing
3 mm
Light intensity I(V)
25 mcd
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20000 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.26 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3 mm LED green taped

  • Classic 3 mm (T-1) LED in green design
  • Pre-treated and packed in belt (Taping) for the automated THT assembly
  • High reliability at extremely low power consumption

Technical specifications

  • Grid dimension of belt 2.54 mm
  • Max. Power loss 62.5 mW
  • Soldering temperature 260 °C for 3–5 seconds
Product type

LED wired

Type

L-934GD-TNR2.54

Factory colour

Green

Forward voltage U(F)

2.2 V

Forward current I(F)

20 mA

Operating voltage

2.2 V

Operating current

20 mA

Casing

3 mm

Case type

Standard 3 mm round (T-1)

Light intensity I(V)

25 mcd

Wavelength

565 nm

Radiation angle

40°

Type (LEDs)

Diffused

LED features

LED 3 mm

Technology

GaP

Lens type

Circular

Dim

(Ø x H) 3 mm x 4.6 mm

Min. temperature

-40 °C

Max. temperature

85 °C

Height

4.6 mm

(Ø)

3 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3825285 Kingbright L-934GD-TNR2.54 LED wired Green Circular 3 mm 25 mcd 40 ° 20 mA 2.2 V

User & Safety Instructions

User & Safety Instructions 3825285 Kingbright L-934GD-TNR2.54 LED wired Green Circular 3 mm 25 mcd 40 ° 20 mA 2.2 V

Description

3 mm LED green with green diffuser round lens for signaling strapped 20mm on roll

This text is machine translated.

Scope of delivery

  • Kingbright L-934GD-TNR2.54 LED component

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)