• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright L-934GDLK LED wired Green 3 mm 2.5 mcd 60 ° 2 mA 1.9 V

Product type
LED wired
Forward voltage U(F)
1.9 V
Forward current I(F)
2 mA
Casing
3 mm
Light intensity I(V)
2.5 mcd
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

900 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.13 / piece)
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3 mm LED green

  • Power-saving 3 mm T-1 LED with very low current consumption (low-current LED)
  • Green light with excellent reliability and long life
  • Reliable Kingbright-quality in universal wired standard casing

Technical specifications

  • Pin spacing 2.54 mm
  • Max. Power loss 62.5 mW
  • Soldering temperature 260 °C for 5 seconds
  • Mounting type: Through-hole
Product type

LED wired

Type

L-934GDLK

Factory colour

Green

Forward voltage U(F)

1.9 V

Forward current I(F)

2 mA

Operating voltage

1.9 V

Operating current

2 mA

Casing

3 mm

Case type

Standard 3 mm THT casing (T-1)

Light intensity I(V)

2.5 mcd

Wavelength

565 nm

Radiation angle

60°

Type (LEDs)

Diffused

Technology

GaP

Dim

(Ø x H) 3 mm x 4.5 mm

Min. temperature

-40 °C

Max. temperature

85 °C

Length

4.5 mm

Width

3 mm

Height

4.5 mm

(Ø)

3 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3825284 Kingbright L-934GDLK LED wired Green 3 mm 2.5 mcd 60 ° 2 mA 1.9 V

User & Safety Instructions

User & Safety Instructions 3825284 Kingbright L-934GDLK LED wired Green 3 mm 2.5 mcd 60 ° 2 mA 1.9 V

Description

3 mm green LED with green diffuser round lens for signaling

This text is machine translated.

Scope of delivery

  • Kingbright L-934GDLK LED component

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)