• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright LED flashing Red Circular 3 mm 20 mcd 60 ° 22 mA 14 V Piece

Packaging type
Piece
Product type
LED flashing
Forward voltage U(F)
14 V
Forward current I(F)
22 mA
Casing
3 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

438 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.95 / piece)
€ 0.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

LED flashing

Type

L-36BID

Factory colour

Red

Forward voltage U(F)

14 V

Forward current I(F)

22 mA

Operating voltage

14 V

Operating current

22 mA

Casing

3 mm

Type

Radial lead

Light intensity I(V)

20 mcd

Wavelength

625 nm

Radiation angle

60°

Type (LEDs)

Diffused

Tinted

LED features

flashing

Technology

GaAsP

Lens type

Circular

Dim

(Ø) 3 mm

Min. temperature

-40 °C

Max. temperature

+70 °C

(Ø)

3 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888768 Kingbright LED flashing Red Circular 3 mm 20 mcd 60 ° 22 mA 14 V Piece

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)