• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright LED indicator light (multi-colour) Red, Green Circular 5 mm 150 mcd 24 ° 30 mA, 25 mA 2 V, 2.2 V

Product type
LED indicator light (multi-colour)
Forward voltage U(F)
2 V
2.2 V
Forward current I(F)
30 mA
25 mA
Casing
5 mm
Type
Radial lead
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

332 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.35 / piece)
€ 3.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light (multi-colour)

Type

L-59EGC

Factory colour

Red

Green

Forward voltage U(F)

2 V

2.2 V

Forward current I(F)

30 mA

25 mA

Casing

5 mm

Type

Radial lead

Light intensity I(V)

150 mcd

Wavelength

625 nm

565 nm

Radiation angle

24°

Type (LEDs)

Water clear

Lens type

Circular

Min. temperature

-40 °C

Max. temperature

+85 °C

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888805 Kingbright LED indicator light (multi-colour) Red, Green Circular 5 mm 150 mcd 24 ° 30 mA, 25 mA 2 V, 2.2 V

Description

Features

  • Uniform light output
  • Low power consumption
  • Solid state reliability
  • Kingbright L-59XXC series
  • This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)