• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright LED wired Green Circular 3 mm 20 mcd 40 ° 11.5 mA 14 V Package

Packaging type
Package
Product type
LED wired
Forward voltage U(F)
14 V
Forward current I(F)
11.5 mA
Casing
3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

935 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.53 / piece)
€ 3.71
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright L7104SGD-12V 3mm Green LED

Our service for you

Technical specifications

Packaging type

Package

Product type

LED wired

Type

L7104SGD-12V

Factory colour

Green

Forward voltage U(F)

14 V

Forward current I(F)

11.5 mA

Operating voltage

14 V

Operating current

11.5 mA

Casing

3 mm

Type

Radial lead

Light intensity I(V)

20 mcd

Wavelength

568 nm

Radiation angle

40°

Type (LEDs)

Diffused

Tinted

LED features

LED 3 mm

Lens type

Circular

Dim

(Ø) 3 mm

Min. temperature

-40 °C

Max. temperature

+70 °C

(Ø)

3 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2888753 Kingbright LED wired Green Circular 3 mm 20 mcd 40 ° 11.5 mA 14 V Package

User & Safety Instructions

User & Safety Instructions 2888753 Kingbright LED wired Green Circular 3 mm 20 mcd 40 ° 11.5 mA 14 V Package

Description

Features

  • High intensity
  • Housed in diffused coloured package
  • Cathode identified by shorter lead
  • Low power consumption
  • Long life - solid state reliability
  • General purpose leads
  • Kingbright L-7104 series (formerly L-934V)
  • This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)