• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright LED wired Green Circular 5 mm 200 mcd 20 ° 25 mA 2.2 V Piece

Packaging type
Piece
Product type
LED wired
Forward voltage U(F)
2.2 V
Forward current I(F)
25 mA
Casing
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

860 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.14 / piece)
€ 4.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright L-7113SGC 5mm Super Bright Green LED 200mcd

Our service for you

Technical specifications

Packaging type

Piece

Product type

LED wired

Type

7113SGC

Factory colour

Green

Forward voltage U(F)

2.2 V

Forward current I(F)

25 mA

Operating voltage

2.2 V

Operating current

25 mA

Casing

5 mm

Type

Radial lead

Light intensity I(V)

200 mcd

Wavelength

568 nm

Radiation angle

20°

Type (LEDs)

Water clear

LED features

LED 5 mm

Technology

GaP

Lens type

Circular

Dim

(Ø) 5 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

(Ø)

5 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2888776 Kingbright LED wired Green Circular 5 mm 200 mcd 20 ° 25 mA 2.2 V Piece

User & Safety Instructions

User & Safety Instructions 2888776 Kingbright LED wired Green Circular 5 mm 200 mcd 20 ° 25 mA 2.2 V Piece

Description

Features

  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible
  • RoHS compliant
  • This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)