• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright LED wired Orange Circular 3 mm 30 mcd 40 ° 25 mA 2.05 V

Product type
LED wired
Forward voltage U(F)
2.05 V
Forward current I(F)
25 mA
Casing
3 mm
Type
Radial lead
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

285 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.10 / piece)
€ 3.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright L-7104ND 3mm Pure Orange LED 30mcd

Our service for you

Technical specifications

Product type

LED wired

Type

L-7104ND

Factory colour

Orange

Forward voltage U(F)

2.05 V

Forward current I(F)

25 mA

Casing

3 mm

Type

Radial lead

Light intensity I(V)

30 mcd

Wavelength

610 nm

Radiation angle

40°

Type (LEDs)

Diffused

Tinted

Lens type

Circular

Min. temperature

-40 °C

Max. temperature

+85 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888734 Kingbright LED wired Orange Circular 3 mm 30 mcd 40 ° 25 mA 2.05 V

Description

Features

  • Viewing angle 40°
  • Kingbright L-7104 series (formerly L-934)
  • This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)