• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright LED wired Orange Circular 3 mm 30 mcd 40 ° 25 mA 2.05 V Piece

Packaging type
Piece
Product type
LED wired
Forward voltage U(F)
2.05 V
Forward current I(F)
25 mA
Casing
3 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

696 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.14 / piece)
€ 0.70
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

LED wired

Type

L-934ND

Factory colour

Orange

Forward voltage U(F)

2.05 V

Forward current I(F)

25 mA

Operating voltage

2.05 V

Operating current

25 mA

Casing

3 mm

Type

Radial lead

Light intensity I(V)

30 mcd

Wavelength

610 nm

Radiation angle

40°

Type (LEDs)

Diffused

Tinted

LED features

LED 3 mm

Technology

GaAsP

Lens type

Circular

Dim

(Ø) 3 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

(Ø)

3 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Description

Features

  • Low power consumptionbrPopular T-1 diameter packagebrRoHS compliantbrManufacturer's part L-934NDbr
  • This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)