• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright LED wired Red Rectangular 3.65 x 6.15 mm 10 mcd 100 ° 30 mA 2 V

Product type
LED wired
Factory colour
Red
Type
L-104ID
Radiation angle
100 °
Type (LEDs)
Diffused
Tinted
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.76 / piece)
€ 0.76
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Red

Product type

LED wired

Type

L-104ID

Radiation angle

100°

Type (LEDs)

Diffused

Tinted

Forward voltage U(F)

2 V

Forward current I(F)

30 mA

Casing

3.65 x 6.15 mm

Light intensity I(V)

10 mcd

RoHS-compliant

Yes

Wavelength

625 nm

Lens type

Rectangular

Type

Radial lead

Max. temperature

+85 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2888894 Kingbright LED wired Red Rectangular 3.65 x 6.15 mm 10 mcd 100 ° 30 mA 2 V

Description

Features

  • Flat rectangular light emitting surface
  • Excellent on/off contrast
  • Long life
  • Solid state reliability
  • Tin dipped and ideal as a flush mounted panel indicator
  • 10mcd luminous intensity
  • This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.