• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingston KC3000 4 TB Internal M.2 SSD PCIe NVMe 4.0 x4 SKC3000D/4096G

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 785.00 / piece)
€ 785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Internal M.2 SSD

Series

KC3000

Form factor

M.2 Module 2280

Interfaces

PCIe NVMe 4.0 x4

Memory capacity

4 TB

Reading

7000 MBps

Writing

7000 MBps

IOPS read speed (max.)

1000000 IOPS

IOPS write speed (max.)

1000000 IOPS

Design height

3.5 mm

Width

22 mm

Height

3.5 mm

Depth

80 mm

total bytes written (TBW) (max.)

3200 TB

Factory colour

Multicolour

Weight

100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2527657 Kingston KC3000 4 TB Internal M.2 SSD PCIe NVMe 4.0 x4 SKC3000D/4096G

Description

Kingston KC3000 PCIe 4.0 NVMe M.2 SSD offers the highest performance with the Gen 4x4 NVMe controller and 3D TLC NAND. Upgrade your drive storage while improving the reliability of your system to keep pace with demanding workloads and improve performance for software applications such as 3D rendering and 4K+ content creation.The compact M.2-2280 design fits seamlessly into motherboards and offers more flexibility, where power users value responsiveness and excellent charging times.

This text is machine translated.

Features

  • PCIe 4.0 NVMe High PerformanceCompact M.2-2280 form factorLow profile graph-aluminum heat sink

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.