Master ball made of bronze, beech grip, Ø 50 mm, 700 g
Heavy brass head for controlled beating
Optimal power transmission with minimum application of force
Perfectly tuned to sculptor chisel
Includes leather bag
With beech stock
Technical specifications
Product type
Carpentry mallet
Weight
700 g
(Ø)
50 mm
Head weight
405 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808089 Kirschen 6200700 Carpentry mallet 700 g 1 pc(s)
Description
Master makeshift mallet with bronze head pickled beech wood grip, in suede leather bag. Bronze - one of the oldest metal alloys in the world. With material properties that are perfectly made for the processing of wood. Benefits that carvers and artisans already appreciate in many parts of the world. The impact behavior is fascinating and over time the toss develops into an individual tool of the carver, similar to a spring holder who wants to be well inscribed.
This text is machine translated.
Hints
Due to different material densities, the head weight may differ slightly from the specification.
Description
Master makeshift mallet with bronze head pickled beech wood grip, in suede leather bag. Bronze - one of the oldest metal alloys in the world. With material properties that are perfectly made for the processing of wood. Benefits that carvers and artisans already appreciate in many parts of the world. The impact behavior is fascinating and over time the toss develops into an individual tool of the carver, similar to a spring holder who wants to be well inscribed.
This text is machine translated.
Hints
Due to different material densities, the head weight may differ slightly from the specification.