KitchBo Foldable microwave hood with magnet for easy storage in the microwave
SPACE-SAVING SOLUTION - The KitchBo microwave cover can be easily folded up to approx. 2cm and with the integrated magnet even click inside on the top of the microwave.
CHRISTIAN RACH RECOMMENDS - The chef & food expert Christian Rach tested and was thrilled by the KitchBo microwave hood. He says: Compact, magnetic, simply practical.
EFFICIENT - the microwave oven keeps the food warm evenly. The hood has a water inlet and a ventilation system.
CLEAN WARM-UP - The microwave cover protects the inside of the microwave oven from dirt.
Data: Dimensions: Approx. 26 x 26 x 11.5 cm, foldable at a height of 2 cm. Material: Silicone, BPA free
Technical specifications
BPA-free: Yes
Weight of individual article 200 g
Material: Silicone
Factory colour
Grey
Product type
Microwave cover
Width
26 cm
Height
11.5 cm
Length
26 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3466209 KitchBo 10000011895 Microwave cover Grey
Description
Clean, foldable, space-saving: Here are the smart accessories for your microwave. The KitchBo® folding microwave hood, made of silicone, not only ensures that the inside of your microwave is protected from annoying food splashes, but can also be easily and space-saving stored directly in the microwave oven thanks to the magnets on the top. Simply fold up and click on the inner microwave cover - finished. The clever ventilation system is no less convenient: It helps you to heat your food evenly and Ideal - without any loss of moisture or dilution of the food due to excessive steam generation. On top of it the microwave hood is very easy to clean. For an all-round clean microwave: The KitchBo folding microwave hood made from silicone. Reusable and BPA free.
This text is machine translated.
Scope of delivery
1 x Microwave cover
Description
Clean, foldable, space-saving: Here are the smart accessories for your microwave. The KitchBo® folding microwave hood, made of silicone, not only ensures that the inside of your microwave is protected from annoying food splashes, but can also be easily and space-saving stored directly in the microwave oven thanks to the magnets on the top. Simply fold up and click on the inner microwave cover - finished. The clever ventilation system is no less convenient: It helps you to heat your food evenly and Ideal - without any loss of moisture or dilution of the food due to excessive steam generation. On top of it the microwave hood is very easy to clean. For an all-round clean microwave: The KitchBo folding microwave hood made from silicone. Reusable and BPA free.
This text is machine translated.
Scope of delivery
1 x Microwave cover
What kind of Microwave Accessories are you looking for?