Microwave cover for heating food in the microwave Shortens the cooking time by reducing the size of the Garraums Reliable spray protection Steam outlet openings in the middle avoid over-pressure Particularly high, convenient handle for easy removal of the canopy from the dishes Large-scale handle and prevent burn when you lift the hood middle steam openings
This text is machine translated.
Features
Design: round
Unbreakable: Yes
Smell/neutral taste: Yes
Material: plastic
Temperature range: -30°C to 110°C
Diameter 26 cm
Height: 1.8" (10.3 cm)
Colour: Transparent.
Food-safe: Yes
Microwave suitable: Yes
Suitable for dishwasher: Yes
Scope of delivery
Microwave cover "S-Capo"
Description
Microwave cover for heating food in the microwave Shortens the cooking time by reducing the size of the Garraums Reliable spray protection Steam outlet openings in the middle avoid over-pressure Particularly high, convenient handle for easy removal of the canopy from the dishes Large-scale handle and prevent burn when you lift the hood middle steam openings
This text is machine translated.
Features
Design: round
Unbreakable: Yes
Smell/neutral taste: Yes
Material: plastic
Temperature range: -30°C to 110°C
Diameter 26 cm
Height: 1.8" (10.3 cm)
Colour: Transparent.
Food-safe: Yes
Microwave suitable: Yes
Suitable for dishwasher: Yes
Scope of delivery
Microwave cover "S-Capo"
What kind of Microwave Accessories are you looking for?