• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KJ Electronics Electrolytic capacitor SMD 10 µF 50 V DC 20 % 1 pc(s) Tape on Full reel

Packaging type
Tape on Full reel
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
10 µF
Nominal voltage
50 V DC
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.20472 / piece)
€ 1.02
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KJ electronics SMD-Elko 10uF 50V 6.5.4mm

  • SMD electrolytic capacitors 16-50V 20% 105°C low ESR
  • This text is machine translated.

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series: LZ
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: SMD
  • Delivery form_1: Taped
  • Properties_1: • Low impedance
  • Capacity 10 µF
  • Capacity_1: 10
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.12
  • Ripple current 70 mA
  • Nominal voltage DC 50 V
  • Lifetime_1: 1,000 h
Packaging type

Tape on Full reel

Product type

Electrolytic capacitor

Type

SMD

Capacity (elec.)

10 µF

Nominal voltage

50 V DC

Tolerance ±

20 %

Height

5.4 mm

Content

1 pc(s)

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

105 °C

Type

50LZ100MLC6,3X5,4EC

Documents & Downloads

Datasheet

Datasheet 3523760 KJ Electronics Electrolytic capacitor SMD 10 µF 50 V DC 20 % 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3523760 KJ Electronics Electrolytic capacitor SMD 10 µF 50 V DC 20 % 1 pc(s) Tape on Full reel

More interesting products

(*All information is plus legal VAT)