• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KK® 254 08550131 Molex MOL Power & Signal Sol. Molex Content: 1 pc(s)

Packaging type
Bag
Product type
Crimp contact
Connector type
Socket
AWG
30 - 22
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.65 / piece)
€ 0.73
-11 %
€ 0.65
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KK® 254

  • KK 254 Crimp Terminal, 22-30 AWG, Bag, Selective Gold (Au), Nickel (Ni) Under Plating
  • This text is machine translated.

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Crimp contact

Connector type

Socket

30 - 22

Connection

Crimp

Press-in

Total no. of pins
Manufacturer part #

08550131

Content

1 pc(s)

Contact material

Brass gold plated

RoHS-compliant

Yes

Type

Molex MOL Power & Signal Sol.

Engineering Part No

2759-(558)L

Engineering Series Name

025 PIN SQ BRASS

Engineering Series No

02759

Documents & Downloads

Datasheet

Datasheet 2446725 KK® 254 08550131 Molex MOL Power & Signal Sol. Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2446725 KK® 254 08550131 Molex MOL Power & Signal Sol. Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 2446725 KK® 254 08550131 Molex MOL Power & Signal Sol. Molex Content: 1 pc(s)

Description

KK 254 Crimp Terminal, 22-30 AWG, Bag, Selective Gold (Au), Nickel (Ni) Under Plating

What kind of Signal & Power Connectors are you looking for?