• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 16B6 16B6 Crimp cable lug 180 ° M6 16 mm² 1 pc(s)

1/2
Product type
Crimp cable lug
max. cross section
16 mm²
Thread size
M6
Content
1 pc(s)
Connection angle
180 °
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe CABLE LUG M6

  • Cross section (max.): 16 mm²

Our service for you

Technical specifications

  • No. of mounting holes 1
Product type

Crimp cable lug

max. cross section

16 mm²

Thread size

M6

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

16B6

Insulation type

Not insulated

RoHS-compliant

Yes

Type

16B6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145739 Klauke 16B6 16B6 Crimp cable lug 180 ° M6 16 mm² 1 pc(s)