• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 2010 Blade connector PCB-SMD Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Not insulated Metal 1 pc(s

Product type
Blade connector
Connector width
2.8 mm
Connector thickness
0.8 mm
Insulation type
Not insulated
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

398 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.16 / piece)
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solder tab connector

  • Metal
  • 2.8 mm x 0.8 mm
  • -

Our service for you

Technical specifications

Product type

Blade connector

Factory colour

Metal

Connector width

2.8 mm

Connector thickness

0.8 mm

Support sleeve

No

Insulation type

Not insulated

Connection angle

180°

Contact material

Brass tin plated

Content

1 pc(s)

Manufacturer part #

2010

Type

2010

RoHS-compliant

Yes

Size

2.8 x 0.8 mm

Features

PCB-SMD

Material (details)

CuZn, tin-plated

Type

2.8 x 0.8 mm

Documents & Downloads

Datasheet

Datasheet 735495 Klauke 2010 Blade connector PCB-SMD Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Not insulated Metal 1 pc(s

User & Safety Instructions

User & Safety Instructions 735495 Klauke 2010 Blade connector PCB-SMD Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Not insulated Metal 1 pc(s

Description

For soldering into printed circuits.

More interesting products

(*All information is plus legal VAT)